Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRLB0912-4R7ML
Newark Part No.61J7895
Product RangeRLB Series
Technical Datasheet
156 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.159 |
| 10+ | $0.159 |
| 25+ | $0.159 |
| 50+ | $0.159 |
| 100+ | $0.159 |
| 500+ | $0.159 |
| 1000+ | $0.159 |
Price for:Each
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRLB0912-4R7ML
Newark Part No.61J7895
Product RangeRLB Series
Technical Datasheet
Product RangeRLB Series
Inductance4.7µH
Inductor ConstructionUnshielded
RMS Current (Irms)3.1A
Saturation Current (Isat)-
DC Resistance Max0.022ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
RLB Series
Inductor Construction
Unshielded
Saturation Current (Isat)
-
Inductance Tolerance
± 20%
Inductance
4.7µH
RMS Current (Irms)
3.1A
DC Resistance Max
0.022ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability