Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA2-3000-CLT-STD
Newark Part No.53W9955
Product RangeSA2 Series
Technical Datasheet
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-3000-CLT-STD
Newark Part No.53W9955
Product RangeSA2 Series
Technical Datasheet
Product RangeSA2 Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.5kV
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SA2 series two-electrode high voltage Gas Discharge Tube devices offers high isolation applications. It is suitable for medical devices, welders and projectors.
- Formerly a product
- High insulation resistance
- Quick response, long service life
- Available DC breakdown range 2.4 to 7.2kV
- Wide operating temperature range
Applications
Safety, Industrial, Power Management, Medical, Lighting, LED Lighting
Technical Specifications
Product Range
SA2 Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.5kV
DC Breakover Voltage
3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SA2-3000-CLT-STD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate