Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSA2-A-3000-CLT-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM7704
Product RangeSA2-A Series
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $5.400 |
| 25+ | $4.970 |
| 50+ | $4.530 |
| 100+ | $4.190 |
| 500+ | $3.580 |
| 1000+ | $3.220 |
| 2500+ | $2.950 |
Price for:Each
Minimum: 10
Multiple: 10
$54.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA2-A-3000-CLT-STDCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.18AM7704
Product RangeSA2-A Series
Product RangeSA2-A Series
DC Breakover Voltage3kV
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage4.5kV
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SA2-A Series
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
4.5kV
DC Breakover Voltage
3kV
Impulse Discharge Current
5kA
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
