Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSA85SB0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AC6416
Product RangeKomatsulite SA
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5000+ | $1.060 |
Price for:Each
Minimum: 5000
Multiple: 5000
$5,300.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSA85SB0Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.52AC6416
Product RangeKomatsulite SA
Product RangeKomatsulite SA
Fuse Current25A
Voltage Rating VAC-
Functioning Temperature85°C
Fuse TerminalsSMD
Holding Temperature40°C
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Product Range
Komatsulite SA
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (20-Jun-2016)
Fuse Current
25A
Functioning Temperature
85°C
Holding Temperature
40°C
Alternatives for SA85SB0
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
