Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-330M
Newark Part No.33AK4280
Product RangeSDE0604A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 500+ | $0.564 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.411 |
| 5000+ | $0.403 |
| 10000+ | $0.372 |
| 20000+ | $0.347 |
| 30000+ | $0.322 |
| 50000+ | $0.309 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0604A-330M
Newark Part No.33AK4280
Product RangeSDE0604A Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)1.55A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.1A
Product RangeSDE0604A Series
Power Inductor Case5.8mm x 5.2mm x 4.5mm
DC Resistance Max0.23ohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Unshielded
Product Range
SDE0604A Series
DC Resistance Max
0.23ohm
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.55A
Saturation Current (Isat)
1.1A
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductance Tolerance
± 20%
Product Width
5.2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SDE0604A-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate