Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSDE0805A-270M
Newark Part No.
Full Reel41Y0180
Re-Reel31Y4191
Cut Tape31Y4191
Product RangeSDE0805A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.860 | $0.86 |
| Total Price | $0.86 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.860 |
| 10+ | $0.727 |
| 25+ | $0.649 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.530 |
| 5000+ | $0.520 |
| 10000+ | $0.486 |
| 20000+ | $0.455 |
| 30000+ | $0.428 |
| 50000+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE0805A-270M
Newark Part No.
Full Reel41Y0180
Re-Reel31Y4191
Cut Tape31Y4191
Product RangeSDE0805A Series
Technical Datasheet
Inductance27µH
RMS Current (Irms)2.2A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.7A
Power Inductor Case7.8mm x 7mm x 5mm
Product RangeSDE0805A Series
Inductor Case / Package-
DC Resistance Max0.12ohm
Inductance Tolerance± 20%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
27µH
Inductor Construction
Unshielded
Power Inductor Case
7.8mm x 7mm x 5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
2.2A
Saturation Current (Isat)
1.7A
Product Range
SDE0805A Series
DC Resistance Max
0.12ohm
Product Length
7.8mm
Product Height
5mm
Alternatives for SDE0805A-270M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
