Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0302-560KL
Newark Part No.61J8007
Product RangeSDR0302 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.381 |
5000+ | $0.372 |
10000+ | $0.344 |
20000+ | $0.321 |
30000+ | $0.299 |
50000+ | $0.287 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$762.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0302-560KL
Newark Part No.61J8007
Product RangeSDR0302 Series
Technical Datasheet
Inductance56µH
RMS Current (Irms)340mA
Inductor ConstructionUnshielded
Saturation Current (Isat)350mA
Product RangeSDR0302 Series
Power Inductor Case3mm x 2.8mm x 2.5mm
DC Resistance Max1.45ohm
Inductance Tolerance± 10%
Product Length3mm
Product Width2.8mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
56µH
Inductor Construction
Unshielded
Product Range
SDR0302 Series
DC Resistance Max
1.45ohm
Product Length
3mm
Product Height
2.5mm
RMS Current (Irms)
340mA
Saturation Current (Isat)
350mA
Power Inductor Case
3mm x 2.8mm x 2.5mm
Inductance Tolerance
± 10%
Product Width
2.8mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SDR0302-560KL
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate