Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0403-1R8ML
Newark Part No.61J8017
Product RangeSDR0403 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.387 |
5000+ | $0.378 |
10000+ | $0.350 |
20000+ | $0.325 |
30000+ | $0.304 |
50000+ | $0.289 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$774.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0403-1R8ML
Newark Part No.61J8017
Product RangeSDR0403 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)2.91A
Inductor ConstructionUnshielded
Saturation Current (Isat)4.4A
Product RangeSDR0403 Series
Power Inductor Case4.5mm x 4mm x 3.2mm
DC Resistance Max42mohm
Inductance Tolerance± 20%
Product Length4.5mm
Product Width4mm
Product Height3.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Unshielded
Product Range
SDR0403 Series
DC Resistance Max
42mohm
Product Length
4.5mm
Product Height
3.2mm
RMS Current (Irms)
2.91A
Saturation Current (Isat)
4.4A
Power Inductor Case
4.5mm x 4mm x 3.2mm
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SDR0403-1R8ML
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate