Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0503-681KL
Newark Part No.61J8093
Product RangeSDR0503 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $0.514 |
5000+ | $0.504 |
10000+ | $0.473 |
20000+ | $0.447 |
30000+ | $0.423 |
50000+ | $0.410 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 500
$771.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0503-681KL
Newark Part No.61J8093
Product RangeSDR0503 Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)140mA
Inductor ConstructionUnshielded
Product RangeSDR0503 Series
Saturation Current (Isat)160mA
Power Inductor Case5mm x 4.8mm x 3mm
DC Resistance Max7.5ohm
Inductance Tolerance± 10%
Product Length5mm
Product Width4.8mm
Product Height3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Saturation Current (Isat)
160mA
DC Resistance Max
7.5ohm
Product Length
5mm
Product Height
3mm
RMS Current (Irms)
140mA
Product Range
SDR0503 Series
Power Inductor Case
5mm x 4.8mm x 3mm
Inductance Tolerance
± 10%
Product Width
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate