Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-100ML
Newark Part No.33AK4302
Product RangeSDR0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.646 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1200
Multiple: 400
$775.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-100ML
Newark Part No.33AK4302
Product RangeSDR0603 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)1.14A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.4A
Product RangeSDR0603 Series
Power Inductor Case5.8mm x 5.8mm x 3.9mm
DC Resistance Max150mohm
Inductance Tolerance± 20%
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Unshielded
Product Range
SDR0603 Series
DC Resistance Max
150mohm
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
1.14A
Saturation Current (Isat)
1.4A
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
Inductance Tolerance
± 20%
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SDR0603-100ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate