Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR0603-1R5ML
Newark Part No.61J8123
Product RangeSDR0603 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.488 |
| 5000+ | $0.480 |
| 10000+ | $0.451 |
| 20000+ | $0.427 |
| 30000+ | $0.404 |
| 50000+ | $0.391 |
Price for:Each (Supplied on Full Reel)
Minimum: 1200
Multiple: 400
$585.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR0603-1R5ML
Newark Part No.61J8123
Product RangeSDR0603 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)3A
Inductor ConstructionUnshielded
Product RangeSDR0603 Series
Saturation Current (Isat)3.5A
Power Inductor Case5.8mm x 5.8mm x 3.9mm
Inductance Tolerance± 20%
DC Resistance Max0.04ohm
Product Length5.8mm
Product Width5.8mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Unshielded
Saturation Current (Isat)
3.5A
Inductance Tolerance
± 20%
Product Length
5.8mm
Product Height
3.9mm
RMS Current (Irms)
3A
Product Range
SDR0603 Series
Power Inductor Case
5.8mm x 5.8mm x 3.9mm
DC Resistance Max
0.04ohm
Product Width
5.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate