Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSDR1806-2R2ML
Newark Part No.04P1912
Product RangeSDR1806 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
100+ | $1.340 |
Price for:Each (Supplied on Cut Tape)
Minimum: 750
Multiple: 250
$1,005.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDR1806-2R2ML
Newark Part No.04P1912
Product RangeSDR1806 Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)9A
Inductor ConstructionUnshielded
Saturation Current (Isat)22A
Product RangeSDR1806 Series
DC Resistance Max6.8mohm
Inductance Tolerance± 20%
Product Length18.3mm
Product Width14mm
Product Height6.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Unshielded
Product Range
SDR1806 Series
Inductance Tolerance
± 20%
Product Width
14mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9A
Saturation Current (Isat)
22A
DC Resistance Max
6.8mohm
Product Length
18.3mm
Product Height
6.6mm
Technical Docs (1)
Alternatives for SDR1806-2R2ML
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate