Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-0603FP050F-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6684
Re-Reel62AC8168RL
Cut Tape62AC8168
Product RangeSinglFuse SF-0603FPxxxF
Your Part Number
7,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.934 | $9.34 |
| Total Price | $9.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.934 |
| 25+ | $0.866 |
| 50+ | $0.797 |
| 100+ | $0.746 |
| 250+ | $0.683 |
| 500+ | $0.639 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.420 |
| 24000+ | $0.400 |
| 40000+ | $0.381 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-0603FP050F-2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel67AC6684
Re-Reel62AC8168RL
Cut Tape62AC8168
Product RangeSinglFuse SF-0603FPxxxF
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC65V
Fuse Case Style0603 [1608 Metric]
Product RangeSinglFuse SF-0603FPxxxF
Breaking Capacity Current AC13A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
13A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Fast Acting
Voltage Rating VDC
65V
Product Range
SinglFuse SF-0603FPxxxF
Breaking Capacity Current DC
50A
Alternatives for SF-0603FP050F-2
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
