Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206HH15M-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AC6736
Re-Reel69AC3192RL
Cut Tape69AC3192
Product RangeSinglFuse SF-1206HHxxM
Your Part Number
2,542 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.300 | $6.50 |
| Total Price | $6.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.300 |
| 10+ | $1.060 |
| 25+ | $0.991 |
| 50+ | $0.917 |
| 100+ | $0.814 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.653 |
| 4000+ | $0.586 |
| 6000+ | $0.566 |
| 10000+ | $0.553 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH15M-2Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel67AC6736
Re-Reel69AC3192RL
Cut Tape69AC3192
Product RangeSinglFuse SF-1206HHxxM
Fuse Current15A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HHxxM
Breaking Capacity Current AC-
Breaking Capacity Current DC200A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
15A
Voltage Rating VAC
-
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
24VDC
Product Range
SinglFuse SF-1206HHxxM
Breaking Capacity Current DC
200A
Alternatives for SF-1206HH15M-2
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
