Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-1206HH800R-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AK6859RL
Cut Tape80AK6859
Product RangeSinglFuse SF-1206HH-R Series
Your Part Number
1,855 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.240 | $6.20 |
| Total Price | $6.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.240 |
| 10+ | $1.070 |
| 25+ | $0.994 |
| 50+ | $0.922 |
| 100+ | $0.843 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-1206HH800R-2Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel80AK6859RL
Cut Tape80AK6859
Product RangeSinglFuse SF-1206HH-R Series
Fuse Current8A
Blow Characteristic-
Voltage Rating VAC50V
Voltage Rating VDC50V
Fuse Case Style1206 [3216 Metric]
Product RangeSinglFuse SF-1206HH-R Series
Breaking Capacity Current AC100A
Breaking Capacity Current DC100A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
8A
Voltage Rating VAC
50V
Fuse Case Style
1206 [3216 Metric]
Breaking Capacity Current AC
100A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
-
Voltage Rating VDC
50V
Product Range
SinglFuse SF-1206HH-R Series
Breaking Capacity Current DC
100A
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
