Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSF-2923HC40C-2Copy
Newark Part No.
Re-Reel94AC9381
Cut Tape94AC9381
Product RangeSinglFuse SF-2923HC-C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.280 | $10.28 |
| Total Price | $10.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.280 |
| 10+ | $9.680 |
| 25+ | $9.160 |
| 50+ | $8.470 |
| 100+ | $7.750 |
| 250+ | $6.840 |
| 500+ | $5.610 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSF-2923HC40C-2Copy
Newark Part No.
Re-Reel94AC9381
Cut Tape94AC9381
Product RangeSinglFuse SF-2923HC-C
Fuse Current40A
Blow CharacteristicHigh Inrush Current Withstand
Voltage Rating VAC600V
Voltage Rating VDC60V
Fuse Case Style2923
Product RangeSinglFuse SF-2923HC-C
Breaking Capacity Current AC-
Breaking Capacity Current DC300A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fuse Current
40A
Voltage Rating VAC
600V
Fuse Case Style
2923
Breaking Capacity Current AC
-
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
High Inrush Current Withstand
Voltage Rating VDC
60V
Product Range
SinglFuse SF-2923HC-C
Breaking Capacity Current DC
300A
Alternatives for SF-2923HC40C-2
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
