Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF0502-501YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AM6895RL
Cut Tape18AM6895
Product RangeSRF0502 Series
Your Part Number
2,715 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.240 | $2.24 |
| Total Price | $2.24 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.240 |
| 25+ | $1.680 |
| 100+ | $1.600 |
| 250+ | $1.500 |
| 500+ | $1.430 |
| 1000+ | $1.390 |
| 5000+ | $1.360 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF0502-501YCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel18AM6895RL
Cut Tape18AM6895
Product RangeSRF0502 Series
DC Current Rating4mA
Inductance1.1µH
DC Resistance Max0.03ohm
Product RangeSRF0502 Series
Impedance500ohm
Inductor Case / Package-
Product Length5mm
Product Width5mm
Product Height2.5mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
4mA
DC Resistance Max
0.03ohm
Impedance
500ohm
Product Length
5mm
Product Height
2.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
1.1µH
Product Range
SRF0502 Series
Inductor Case / Package
-
Product Width
5mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
