Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-300YCopy
Newark Part No.29AM9277
Product RangeSRF1209U4 Series
Your Part Number
2,995 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 5+ | $1.310 |
| 10+ | $1.190 |
| 25+ | $1.100 |
| 50+ | $0.976 |
| 100+ | $0.879 |
| 250+ | $0.767 |
| 500+ | $0.669 |
| 1000+ | $0.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$6.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1209U4-300YCopy
Newark Part No.29AM9277
Product RangeSRF1209U4 Series
DC Current Rating400mA
Inductance-
DC Resistance Max0.2ohm
Product RangeSRF1209U4 Series
Impedance30ohm
Inductor Case / Package-
Product Length1.2mm
Product Width1mm
Product Height0.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
400mA
DC Resistance Max
0.2ohm
Impedance
30ohm
Product Length
1.2mm
Product Height
0.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
SRF1209U4 Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
