Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1260-680M
Newark Part No.14T0951
Product RangeSRF1260 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $1.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 400
$1,352.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1260-680M
Newark Part No.14T0951
Product RangeSRF1260 Series
Technical Datasheet
Product RangeSRF1260 Series
Inductance, Parallel68µH
RMS Current, Parallel2.22A
Saturation Current, Parallel2.7A
DC Resistance Max, Parallel0.117ohm
Leakage Inductance-
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
SRF1260 Series
RMS Current, Parallel
2.22A
DC Resistance Max, Parallel
0.117ohm
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance, Parallel
68µH
Saturation Current, Parallel
2.7A
Leakage Inductance
-
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
105°C
SVHC
No SVHC (17-Jan-2022)
Alternatives for SRF1260-680M
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate