Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-4R7Y
Newark Part No.41Y0240
Product RangeSRF1280A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $1.790 |
| 2000+ | $1.690 |
| 4000+ | $1.540 |
| 6000+ | $1.480 |
| 10000+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 1600
Multiple: 400
$2,864.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRF1280A-4R7Y
Newark Part No.41Y0240
Product RangeSRF1280A Series
Technical Datasheet
Product RangeSRF1280A Series
Inductance, Parallel4.7µH
RMS Current, Parallel8.25A
Saturation Current, Parallel16.5A
DC Resistance Max, Parallel0.0135ohm
Coupled Inductor Case12.5mm x 12.5mm x 8mm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
SRF1280A Series
RMS Current, Parallel
8.25A
DC Resistance Max, Parallel
0.0135ohm
Leakage Inductance
-
Product Length
12.5mm
Product Height
8mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance, Parallel
4.7µH
Saturation Current, Parallel
16.5A
Coupled Inductor Case
12.5mm x 12.5mm x 8mm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRF1280A-4R7Y
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate