Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-100M
Newark Part No.43AC9511
Product RangeSRN2508A Series
Technical Datasheet
2,100 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.443 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$2.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2508A-100M
Newark Part No.43AC9511
Product RangeSRN2508A Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)450mA
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Power Inductor Case2.5mm x 2mm x 0.8mm
Product RangeSRN2508A Series
Inductor Case / Package1008 [2520 Metric]
DC Resistance Max0.93ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height0.8mm
Technical Specifications
Inductance
10µH
Inductor Construction
Semishielded
Power Inductor Case
2.5mm x 2mm x 0.8mm
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
450mA
Saturation Current (Isat)
550mA
Product Range
SRN2508A Series
DC Resistance Max
0.93ohm
Product Length
2.5mm
Product Height
0.8mm
Alternatives for SRN2508A-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability