Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN2512-R68M
Newark Part No.62X0361
Product RangeSRN2512 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.258 |
| 5000+ | $0.244 |
| 10000+ | $0.212 |
| 20000+ | $0.189 |
| 30000+ | $0.175 |
| 50000+ | $0.159 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$516.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN2512-R68M
Newark Part No.62X0361
Product RangeSRN2512 Series
Technical Datasheet
Inductance680nH
RMS Current (Irms)3.6A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.5A
Product RangeSRN2512 Series
Power Inductor Case2.5mm x 2mm x 1.2mm
Inductance Tolerance± 20%
DC Resistance Max0.043ohm
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN2512 Series
Inductance Tolerance
± 20%
Product Length
2.5mm
Product Height
1.2mm
RMS Current (Irms)
3.6A
Saturation Current (Isat)
4.5A
Power Inductor Case
2.5mm x 2mm x 1.2mm
DC Resistance Max
0.043ohm
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN2512-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate