Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-R68M
Newark Part No.80AK5343
Product RangeSRN3012BTA Series
Your Part Number
3,000 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.445 |
| 10+ | $0.382 |
| 25+ | $0.364 |
| 50+ | $0.344 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012BTA-R68M
Newark Part No.80AK5343
Product RangeSRN3012BTA Series
Inductance680nH
RMS Current (Irms)4.8A
Inductor ConstructionSemishielded
Saturation Current (Isat)4.3A
Product RangeSRN3012BTA Series
Inductor Case / Package-
DC Resistance Max0.037ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Semishielded
Product Range
SRN3012BTA Series
DC Resistance Max
0.037ohm
Product Length
3mm
Product Height
1mm
RMS Current (Irms)
4.8A
Saturation Current (Isat)
4.3A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN3012BTA-R68M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability