Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015-1R5Y
Newark Part No.61T9871
Product RangeSRN3015 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
2000+ | $0.311 |
4000+ | $0.302 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$622.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015-1R5Y
Newark Part No.61T9871
Product RangeSRN3015 Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2.1A
Inductor ConstructionSemishielded
Product RangeSRN3015 Series
Saturation Current (Isat)2A
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.066ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Saturation Current (Isat)
2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.1A
Product Range
SRN3015 Series
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.066ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Alternatives for SRN3015-1R5Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate