Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-1R5Y
Newark Part No.94Y3518
Product RangeSRN3015TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1000+ | $0.368 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$736.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3015TA-1R5Y
Newark Part No.94Y3518
Product RangeSRN3015TA Series
Technical Datasheet
Inductance1.5µH
RMS Current (Irms)2A
Inductor ConstructionSemishielded
Saturation Current (Isat)550mA
Product RangeSRN3015TA Series
Power Inductor Case3mm x 3mm x 1.5mm
Inductor Case / Package-
DC Resistance Max0.04ohm
Inductance Tolerance± 30%
Product Length3mm
Product Width3mm
Product Height1.5mm
Product Overview
The SRN3015TA-1R5Y from Bourns is a SRN3015TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 1.5µH at 100KHz / 0.1 V
- Tolerance is ±30%
- DCR (DC resistance of inductor) is 0.04ohm (±20%)
- RMS current (Irms) is 2A
- Saturation current (Isat) is 2A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.5mm
Technical Specifications
Inductance
1.5µH
Inductor Construction
Semishielded
Product Range
SRN3015TA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2A
Saturation Current (Isat)
550mA
Power Inductor Case
3mm x 3mm x 1.5mm
DC Resistance Max
0.04ohm
Product Length
3mm
Product Height
1.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate