Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-330M
Newark Part No.78AK0479
Product RangeSRN4012BTA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.211 |
5000+ | $0.206 |
10000+ | $0.191 |
20000+ | $0.178 |
30000+ | $0.165 |
50000+ | $0.158 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$844.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4012BTA-330M
Newark Part No.78AK0479
Product RangeSRN4012BTA Series
Technical Datasheet
Inductance33µH
RMS Current (Irms)800mA
Inductor ConstructionSemishielded
Saturation Current (Isat)600mA
Product RangeSRN4012BTA Series
Inductor Case / Package-
DC Resistance Max1.02ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
33µH
Inductor Construction
Semishielded
Product Range
SRN4012BTA Series
DC Resistance Max
1.02ohm
Product Length
4mm
Product Height
1mm
RMS Current (Irms)
800mA
Saturation Current (Isat)
600mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN4012BTA-330M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate