Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-1R0Y
Newark Part No.44AC1972
Product RangeSRN4018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
3000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$945.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-1R0Y
Newark Part No.44AC1972
Product RangeSRN4018 Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)3.7A
Inductor ConstructionSemishielded
Product RangeSRN4018 Series
Saturation Current (Isat)4.2A
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
DC Resistance Max0.023ohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Saturation Current (Isat)
4.2A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
3.7A
Product Range
SRN4018 Series
Power Inductor Case
4mm x 4mm x 1.8mm
DC Resistance Max
0.023ohm
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018-1R0Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate