Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4018-680M
Newark Part No.44AC1984
Product RangeSRN4018 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
3000+ | $0.322 |
6000+ | $0.315 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$966.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4018-680M
Newark Part No.44AC1984
Product RangeSRN4018 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)500mA
Inductor ConstructionSemishielded
Saturation Current (Isat)500mA
Product RangeSRN4018 Series
Power Inductor Case4mm x 4mm x 1.8mm
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max1.128ohm
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
68µH
Inductor Construction
Semishielded
Product Range
SRN4018 Series
Inductor Case / Package
-
DC Resistance Max
1.128ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
500mA
Saturation Current (Isat)
500mA
Power Inductor Case
4mm x 4mm x 1.8mm
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
1.8mm
Alternatives for SRN4018-680M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate