Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN4026-101M
Newark Part No.62X0393
Product RangeSRN4026 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $0.291 |
5000+ | $0.284 |
10000+ | $0.262 |
20000+ | $0.245 |
30000+ | $0.228 |
50000+ | $0.218 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$873.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN4026-101M
Newark Part No.62X0393
Product RangeSRN4026 Series
Technical Datasheet
Inductance100µH
RMS Current (Irms)300mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeSRN4026 Series
Power Inductor Case4mm x 4mm x 2.5mm
Inductance Tolerance± 20%
DC Resistance Max1.2ohm
Product Length4mm
Product Width4mm
Product Height2.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100µH
Inductor Construction
Semishielded
Product Range
SRN4026 Series
Inductance Tolerance
± 20%
Product Length
4mm
Product Height
2.5mm
RMS Current (Irms)
300mA
Saturation Current (Isat)
300mA
Power Inductor Case
4mm x 4mm x 2.5mm
DC Resistance Max
1.2ohm
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRN4026-101M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate