Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R0M
Newark Part No.67AC6826
Product RangeSRN5040TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 5000+ | $0.351 |
| 10000+ | $0.324 |
| 20000+ | $0.302 |
| 30000+ | $0.281 |
| 50000+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-1R0M
Newark Part No.67AC6826
Product RangeSRN5040TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5A
Inductor ConstructionSemishielded
Saturation Current (Isat)7.5A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.9mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.012ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
5A
Saturation Current (Isat)
7.5A
Power Inductor Case
4.95mm x 4.95mm x 3.9mm
DC Resistance Max
0.012ohm
Product Length
4.96mm
Product Height
3.9mm
Alternatives for SRN5040TA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate