Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220M
Newark Part No.67AC6832
Product RangeSRN5040TA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.358 |
| 5000+ | $0.351 |
| 10000+ | $0.324 |
| 20000+ | $0.302 |
| 30000+ | $0.281 |
| 50000+ | $0.269 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$537.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN5040TA-220M
Newark Part No.67AC6832
Product RangeSRN5040TA Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.5A
Inductor ConstructionSemishielded
Saturation Current (Isat)1.62A
Product RangeSRN5040TA Series
Power Inductor Case4.95mm x 4.95mm x 3.8mm
Inductor Case / Package2020 [5050 Metric]
DC Resistance Max0.123ohm
Inductance Tolerance± 20%
Product Length4.96mm
Product Width4.96mm
Product Height3.9mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Semishielded
Product Range
SRN5040TA Series
Inductor Case / Package
2020 [5050 Metric]
Inductance Tolerance
± 20%
Product Width
4.96mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.5A
Saturation Current (Isat)
1.62A
Power Inductor Case
4.95mm x 4.95mm x 3.8mm
DC Resistance Max
0.123ohm
Product Length
4.96mm
Product Height
3.9mm
Alternatives for SRN5040TA-220M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
