Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-1R0Y
Newark Part No.77AK4686
Product RangeSRN6028C Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $0.324 |
5000+ | $0.317 |
10000+ | $0.292 |
20000+ | $0.272 |
30000+ | $0.254 |
50000+ | $0.242 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$486.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6028C-1R0Y
Newark Part No.77AK4686
Product RangeSRN6028C Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)5.2A
Inductor ConstructionSemishielded
Saturation Current (Isat)5.75A
Product RangeSRN6028C Series
Inductor Case / Package-
DC Resistance Max0.01ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Semishielded
Product Range
SRN6028C Series
DC Resistance Max
0.01ohm
Product Length
6mm
Product Height
2.6mm
RMS Current (Irms)
5.2A
Saturation Current (Isat)
5.75A
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SRN6028C-1R0Y
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate