Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R3Y
Newark Part No.64T2378
Product RangeSRN6045 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 100+ | $0.471 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $0.434 |
| 5000+ | $0.427 |
| 10000+ | $0.401 |
| 20000+ | $0.380 |
| 30000+ | $0.359 |
| 50000+ | $0.348 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R3Y
Newark Part No.64T2378
Product RangeSRN6045 Series
Technical Datasheet
Inductance1.3µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Product RangeSRN6045 Series
Saturation Current (Isat)8A
Power Inductor Case6mm x 6mm x 4.5mm
Inductance Tolerance± 30%
DC Resistance Max0.017ohm
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.3µH
Inductor Construction
Shielded
Saturation Current (Isat)
8A
Inductance Tolerance
± 30%
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
4A
Product Range
SRN6045 Series
Power Inductor Case
6mm x 6mm x 4.5mm
DC Resistance Max
0.017ohm
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRN6045-1R3Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate