Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R8Y
Newark Part No.61T9885
Product RangeSRN6045 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Quantity | Price |
---|---|
1+ | $0.427 |
5000+ | $0.419 |
10000+ | $0.394 |
20000+ | $0.372 |
30000+ | $0.352 |
50000+ | $0.340 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 1000
$854.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN6045-1R8Y
Newark Part No.61T9885
Product RangeSRN6045 Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)3.7A
Inductor ConstructionShielded
Product RangeSRN6045 Series
Saturation Current (Isat)7A
Power Inductor Case6mm x 6mm x 4.5mm
DC Resistance Max0.0198ohm
Inductance Tolerance± 30%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
7A
DC Resistance Max
0.0198ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
3.7A
Product Range
SRN6045 Series
Power Inductor Case
6mm x 6mm x 4.5mm
Inductance Tolerance
± 30%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRN6045-1R8Y
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate