New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Passive Components
                      3. Inductors
                      4. Power Inductors
                      5. SMD Power Inductors
                      Print Page

                      SRN6045TA-1R0Y

                      INDUCTOR, AEC-Q200, 1UH, 8A, 30%

                      Date/Lot Code

                      BOURNS SRN6045TA-1R0Y
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBOURNS
                      Manufacturer Part NoSRN6045TA-1R0Y
                      Newark Part No.96Y9686
                      Product RangeSRN6045TA Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      515 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$0.403
                      10+$0.403
                      25+$0.403
                      50+$0.403
                      100+$0.369
                      250+$0.369
                      500+$0.369
                      1000+$0.369
                      Price for:Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      $0.40
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBOURNS
                      Manufacturer Part NoSRN6045TA-1R0Y
                      Newark Part No.96Y9686
                      Product RangeSRN6045TA Series
                      Technical Datasheet

                      Data Sheet

                      Inductance1µH
                      RMS Current (Irms)8A
                      Inductor ConstructionSemishielded
                      Saturation Current (Isat)13.5A
                      Product RangeSRN6045TA Series
                      Power Inductor Case6mm x 6mm x 4.2mm
                      Inductor Case / Package-
                      DC Resistance Max0.01ohm
                      Inductance Tolerance± 30%
                      Product Length6mm
                      Product Width6mm
                      Product Height4.2mm
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      The SRN6045TA-1R0Y from Bourns is a SRN6045TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.

                      • Automotive grade AEC-Q200 qualified
                      • Inductance is 1μH at 1MHz/1V
                      • Tolerance is ±30%
                      • DCR (DC resistance of inductor) is 10mohm (±20%)
                      • Maximum RMS current (Irms) is 8A
                      • Maximum saturation current (Isat) is 13.5A
                      • Ferrite core, enamelled copper wire and Sn terminal finish
                      • Operating temperature range from -55°C to 125°C
                      • Dimension is 6mm x 6mm x 4.2mm

                      Applications

                      Automotive, Consumer Electronics, Portable Devices, Power Management, Industrial

                      Warnings

                      Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

                      Technical Specifications

                      Inductance

                      1µH

                      Inductor Construction

                      Semishielded

                      Product Range

                      SRN6045TA Series

                      Inductor Case / Package

                      -

                      Inductance Tolerance

                      ± 30%

                      Product Width

                      6mm

                      SVHC

                      No SVHC (21-Jan-2025)

                      RMS Current (Irms)

                      8A

                      Saturation Current (Isat)

                      13.5A

                      Power Inductor Case

                      6mm x 6mm x 4.2mm

                      DC Resistance Max

                      0.01ohm

                      Product Length

                      6mm

                      Product Height

                      4.2mm

                      Technical Docs (2)

                      Product Change Notice EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.