Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R56M
Newark Part No.64X8592
Product RangeSRP1038A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 250+ | $1.650 |
Price for:Each (Supplied on Cut Tape)
Minimum: 500
Multiple: 500
$825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1038A-R56M
Newark Part No.64X8592
Product RangeSRP1038A Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)25A
Inductor ConstructionShielded
Product RangeSRP1038A Series
Saturation Current (Isat)40A
Power Inductor Case11mm x 10mm x 3.8mm
DC Resistance Max1.8mohm
Inductance Tolerance± 20%
Product Length11mm
Product Width10mm
Product Height3.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Saturation Current (Isat)
40A
DC Resistance Max
1.8mohm
Product Length
11mm
Product Height
3.8mm
RMS Current (Irms)
25A
Product Range
SRP1038A Series
Power Inductor Case
11mm x 10mm x 3.8mm
Inductance Tolerance
± 20%
Product Width
10mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP1038A-R56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate