Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1040VA-3R3M
Newark Part No.33AK4408
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $2.140 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.540 |
| 1000+ | $1.450 |
| 2000+ | $1.360 |
| 4000+ | $1.230 |
| 6000+ | $1.180 |
| 10000+ | $1.140 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Inductance
3.3µH
Saturation Current (Isat)
18A
DC Resistance Max
0.0118ohm
Product Width
10mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
15A
Inductor Case / Package
-
Product Length
10mm
Product Height
3.8mm
Alternatives for SRP1040VA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate