Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-8R2M
Newark Part No.64X8654
Product RangeSRP1238A Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 250+ | $1.740 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1238A-8R2M
Newark Part No.64X8654
Product RangeSRP1238A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)8.5A
Inductor ConstructionShielded
Product RangeSRP1238A Series
Saturation Current (Isat)16A
Power Inductor Case13.5mm x 12.5mm x 3.3mm
DC Resistance Max0.028ohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height3.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Saturation Current (Isat)
16A
DC Resistance Max
0.028ohm
Product Length
13.5mm
Product Height
3.3mm
RMS Current (Irms)
8.5A
Product Range
SRP1238A Series
Power Inductor Case
13.5mm x 12.5mm x 3.3mm
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SRP1238A-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate