Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R8M
Newark Part No.64X8669
Product RangeSRP1245A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1.350 |
1000+ | $1.270 |
2000+ | $1.200 |
4000+ | $1.080 |
6000+ | $1.050 |
10000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$675.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-1R8M
Newark Part No.64X8669
Product RangeSRP1245A Series
Technical Datasheet
Inductance1.8µH
RMS Current (Irms)21A
Inductor ConstructionShielded
Product RangeSRP1245A Series
Saturation Current (Isat)40A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Inductance Tolerance± 20%
DC Resistance Max4.9mohm
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.8µH
Inductor Construction
Shielded
Saturation Current (Isat)
40A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
21A
Product Range
SRP1245A Series
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
DC Resistance Max
4.9mohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1245A-1R8M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate