Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-8R2M
Newark Part No.64X8687
Product RangeSRP1245A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
1+ | $1.350 |
1000+ | $1.270 |
2000+ | $1.200 |
4000+ | $1.080 |
6000+ | $1.050 |
10000+ | $1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$675.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245A-8R2M
Newark Part No.64X8687
Product RangeSRP1245A Series
Technical Datasheet
Inductance8.2µH
RMS Current (Irms)9.5A
Inductor ConstructionShielded
Saturation Current (Isat)18A
Power Inductor Case13.5mm x 12.5mm x 4.8mm
Product RangeSRP1245A Series
Inductance Tolerance± 20%
DC Resistance Max0.0225ohm
Product Length13.5mm
Product Width12.5mm
Product Height4.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
8.2µH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 4.8mm
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
4.8mm
RMS Current (Irms)
9.5A
Saturation Current (Isat)
18A
Product Range
SRP1245A Series
DC Resistance Max
0.0225ohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1245A-8R2M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate