Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-150M
Newark Part No.69AH2556
Product RangeSRP1245C Series
Your Part Number
Technical Datasheet
No Longer Available
Packaging Options
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1245C-150M
Newark Part No.69AH2556
Product RangeSRP1245C Series
Technical Datasheet
Inductance15µH
RMS Current (Irms)9A
Inductor ConstructionShielded
Saturation Current (Isat)13A
Product RangeSRP1245C Series
Power Inductor Case12.6mm x 12.6mm x 4.7mm
Inductor Case / Package-
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length12.6mm
Product Width12.6mm
Product Height4.7mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
SRP1245C Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.6mm
SVHC
No SVHC (23-Jan-2024)
RMS Current (Irms)
9A
Saturation Current (Isat)
13A
Power Inductor Case
12.6mm x 12.6mm x 4.7mm
DC Resistance Max
0.038ohm
Product Length
12.6mm
Product Height
4.7mm
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate