Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-4R7M
Newark Part No.78X5423
Product RangeSRP1265A Series
Technical Datasheet
1,659 In Stock
Need more?
763 Delivery in 1-3 Business Days(US stock)
896 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Quantity | Price |
---|---|
1+ | $1.400 |
10+ | $1.280 |
25+ | $1.280 |
50+ | $1.280 |
100+ | $1.280 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-4R7M
Newark Part No.78X5423
Product RangeSRP1265A Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)13.5A
Inductor ConstructionShielded
Saturation Current (Isat)28A
Product RangeSRP1265A Series
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductor Case / Package-
DC Resistance Max8400µohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
SRP1265A Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
13.5A
Saturation Current (Isat)
28A
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
8400µohm
Product Length
13.5mm
Product Height
6.2mm
Alternatives for SRP1265A-4R7M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate