Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R15M
Newark Part No.64X8689
Product RangeSRP1265A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.330 |
1000+ | $1.280 |
2000+ | $1.160 |
4000+ | $1.040 |
6000+ | $1.000 |
10000+ | $0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$665.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R15M
Newark Part No.64X8689
Product RangeSRP1265A Series
Technical Datasheet
Inductance150nH
RMS Current (Irms)55A
Inductor ConstructionShielded
Product RangeSRP1265A Series
Saturation Current (Isat)118A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Inductance Tolerance± 20%
DC Resistance Max600µohm
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
150nH
Inductor Construction
Shielded
Saturation Current (Isat)
118A
Inductance Tolerance
± 20%
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
55A
Product Range
SRP1265A Series
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
600µohm
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for SRP1265A-R15M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate