Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R56M
Newark Part No.64X8699
Product RangeSRP1265A Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.330 |
1000+ | $1.280 |
2000+ | $1.160 |
4000+ | $1.040 |
6000+ | $1.000 |
10000+ | $0.979 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
$665.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1265A-R56M
Newark Part No.64X8699
Product RangeSRP1265A Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)37A
Inductor ConstructionShielded
Saturation Current (Isat)58A
Power Inductor Case13.5mm x 12.5mm x 6.2mm
Product RangeSRP1265A Series
DC Resistance Max1.2mohm
Inductance Tolerance± 20%
Product Length13.5mm
Product Width12.5mm
Product Height6.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Power Inductor Case
13.5mm x 12.5mm x 6.2mm
DC Resistance Max
1.2mohm
Product Length
13.5mm
Product Height
6.2mm
RMS Current (Irms)
37A
Saturation Current (Isat)
58A
Product Range
SRP1265A Series
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1265A-R56M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate