Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP1270-100M
Newark Part No.08N3071
Product RangeSRP1270 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price |
---|---|
1+ | $1.560 |
1000+ | $1.490 |
2000+ | $1.420 |
4000+ | $1.310 |
6000+ | $1.270 |
10000+ | $1.240 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$624.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP1270-100M
Newark Part No.08N3071
Product RangeSRP1270 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)10A
Inductor ConstructionShielded
Saturation Current (Isat)16A
Product RangeSRP1270 Series
Inductor Case / Package-
DC Resistance Max0.0168ohm
Inductance Tolerance± 20%
Product Length13.7mm
Product Width13.7mm
Product Height7mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
SRP1270 Series
DC Resistance Max
0.0168ohm
Product Length
13.7mm
Product Height
7mm
RMS Current (Irms)
10A
Saturation Current (Isat)
16A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
13.7mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for SRP1270-100M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate