Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-470M
Newark Part No.52AC7400
Product RangeSRP2313AA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
250+ | $6.160 |
500+ | $5.730 |
Price for:Each (Supplied on Full Reel)
Minimum: 320
Multiple: 320
$1,971.20
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP2313AA-470M
Newark Part No.52AC7400
Product RangeSRP2313AA Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)14A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Product RangeSRP2313AA Series
Inductor Case / Package-
Power Inductor Case23.5mm x 22mm x 12.6mm
DC Resistance Max0.0208ohm
Inductance Tolerance± 20%
Product Length22.7mm
Product Width22mm
Product Height12.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SRP2313AA Series
Power Inductor Case
23.5mm x 22mm x 12.6mm
Inductance Tolerance
± 20%
Product Width
22mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14A
Saturation Current (Isat)
10A
Inductor Case / Package
-
DC Resistance Max
0.0208ohm
Product Length
22.7mm
Product Height
12.6mm
Alternatives for SRP2313AA-470M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate