Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-1R0M
Newark Part No.67AC6863
Product RangeSRP3020TA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price |
---|---|
2000+ | $0.747 |
4000+ | $0.672 |
6000+ | $0.647 |
10000+ | $0.633 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,241.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-1R0M
Newark Part No.67AC6863
Product RangeSRP3020TA Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)4A
Inductor ConstructionShielded
Saturation Current (Isat)5A
Product RangeSRP3020TA Series
Inductor Case / Package-
Power Inductor Case3.5mm x 3.2mm x 1.8mm
DC Resistance Max0.038ohm
Inductance Tolerance± 20%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
SRP3020TA Series
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
Inductance Tolerance
± 20%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4A
Saturation Current (Isat)
5A
Inductor Case / Package
-
DC Resistance Max
0.038ohm
Product Length
3.5mm
Product Height
1.8mm
Technical Docs (2)
Alternatives for SRP3020TA-1R0M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate