Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-R10Y
Newark Part No.65AC4043
Product RangeSRP3020TA Series
Technical Datasheet
5 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.760 |
| 10+ | $1.490 |
| 25+ | $1.330 |
| 50+ | $1.240 |
| 100+ | $1.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$8.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP3020TA-R10Y
Newark Part No.65AC4043
Product RangeSRP3020TA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)10.5A
Inductor ConstructionShielded
Saturation Current (Isat)14A
Product RangeSRP3020TA Series
Power Inductor Case3.5mm x 3.2mm x 1.8mm
Inductor Case / Package-
DC Resistance Max9000µohm
Inductance Tolerance± 30%
Product Length3.5mm
Product Width3.2mm
Product Height1.8mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Product Range
SRP3020TA Series
Inductor Case / Package
-
Inductance Tolerance
± 30%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
10.5A
Saturation Current (Isat)
14A
Power Inductor Case
3.5mm x 3.2mm x 1.8mm
DC Resistance Max
9000µohm
Product Length
3.5mm
Product Height
1.8mm
Alternatives for SRP3020TA-R10Y
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability