Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-3R3M
Newark Part No.79X2017
Product RangeSRP4012TA Series
Your Part Number
Technical Datasheet
500 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $1.390 |
| 25+ | $1.320 |
| 50+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-3R3M
Newark Part No.79X2017
Product RangeSRP4012TA Series
Technical Datasheet
Inductance3.3µH
RMS Current (Irms)2.3A
Inductor ConstructionShielded
Saturation Current (Isat)3A
Power Inductor Case4.45mm x 4.06mm x 1mm
Product RangeSRP4012TA Series
Inductor Case / Package-
DC Resistance Max0.097ohm
Inductance Tolerance± 20%
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
3.3µH
Inductor Construction
Shielded
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4.06mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.3A
Saturation Current (Isat)
3A
Product Range
SRP4012TA Series
DC Resistance Max
0.097ohm
Product Length
4.45mm
Product Height
1mm
Alternatives for SRP4012TA-3R3M
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability