Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R10Y
Newark Part No.78X2679
Product RangeSRP4012TA Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 25+ | $1.620 |
| 50+ | $1.480 |
| 100+ | $1.330 |
| 250+ | $1.240 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRP4012TA-R10Y
Newark Part No.78X2679
Product RangeSRP4012TA Series
Technical Datasheet
Inductance100nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Product RangeSRP4012TA Series
Saturation Current (Isat)25A
Power Inductor Case4.45mm x 4.06mm x 1mm
Inductor Case / Package-
Inductance Tolerance± 30%
DC Resistance Max5.5mohm
Product Length4.45mm
Product Width4.06mm
Product Height1mm
SVHCNo SVHC (20-Jun-2016)
Technical Specifications
Inductance
100nH
Inductor Construction
Shielded
Saturation Current (Isat)
25A
Inductor Case / Package
-
DC Resistance Max
5.5mohm
Product Width
4.06mm
SVHC
No SVHC (20-Jun-2016)
RMS Current (Irms)
11.5A
Product Range
SRP4012TA Series
Power Inductor Case
4.45mm x 4.06mm x 1mm
Inductance Tolerance
± 30%
Product Length
4.45mm
Product Height
1mm
Alternatives for SRP4012TA-R10Y
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate